- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1107T-4-AL
Description
+
Spacer Round 2.9mm-ID 4.76mm-OD 3.97mm-LG Aluminum
Search Keywords: 1107T4AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1107T-4-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:2.9 mm
-
Body Length:3.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,993
Ships today, if you order in
Manufacturer Stock:
505
can ship
Minimum Order Quantity:
40
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$0.6620
50
$0.6197
100
$0.6060
500
$0.4235
1,000
$0.3770
2,500
$0.3478
5,000 +
$0.3368
Click for Quote
Log in
to unlock special pricing