RAF Authorized Distributor

1107A-4-N

Round Spacer, Nylon, 3/32 in Overall Lg, 0.115 in Inside Dia

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Round Spacer, Nylon, 3/32 in Overall Lg, 0.115 in Inside Dia
Search Keywords: 1107A4N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 1107A-4-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1107A-4-N RoHS compliant?
Yes, 1107A-4-N is RoHS compliant.
What is the lead time for 1107A-4-N?
The standard lead time for 1107A-4-N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,063
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$2.60
25
$2.37
50
$1.89
100
$1.45
210
$1.43
500
$1.24
1,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!