- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1102-2-SS
Description
+
Round Spacer - Unthreaded - Stainless Steel - 0.250" (6.35mm) Overall Length.
Search Keywords: 11022SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1102-2-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
923
Ships today, if you order in
Manufacturer Stock:
2,100
can ship
Minimum Order Quantity:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$0.5888
250
$0.4599
500
$0.4359
1,000
$0.4108
2,500
$0.4058
5,000
$0.4038
7,500
$0.4018
10,000 +
$0.3997
Click for Quote
Log in
to unlock special pricing