- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1102-0-N
Description
+
Round Spacer, Nylon, 1/4 in Overall Lg, 0.064 in Inside Dia
Search Keywords: 11020N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1102-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
305
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
305
Order Increment:
305
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
305
$0.5280
610
$0.5159
1,220
$0.5049
2,745
$0.4948
5,185
$0.4935
7,625
$0.4885
10,065
$0.4872
15,250 +
$0.4854
Click for Quote
Log in
to unlock special pricing