- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1101-0-N
Description
+
Spacer Round 1.63mm-ID 3.18mm-OD 4.75mm-LG Nylon Plain
Search Keywords: 11010N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1101-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:4.75 mm
-
Clearance Hole:1.63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,275
Ships today, if you order in
Manufacturer Stock:
248
can ship
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.653
100
$1.401
250
$1.360
500
$1.074
1,000
$0.809
2,500
$0.637
5,000
$0.530
7,500 +
$0.517
Click for Quote
Log in
to unlock special pricing