- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 1057-SS
RAF
1057-SS
Washer Flat 0.093in-ID 0.171in-OD 0.01in-THK Stainless Steel Plain
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 1057-SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318190000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1515 |
| Family: | 1057 |
| Finish: | Plain |