- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 0392-S-12
RAF
0392-S-12
Screw Captive Knurled-HD Slot 6-32-THD 15.88mm-LG 5in/8in-LG Steel Zinc Clear Chromate
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 0392-S-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318152000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
402 |