- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- R417303110
Radiall
R417303110
ATTENUATOR: N 3DB 4GHZ 25W 50ohms
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ATTENUATOR: N 3DB 4GHZ 25W 50ohms
Search Keywords: R417303110
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Radiall |
| Part No: | R417303110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is R417303110 RoHS compliant?
Yes, R417303110 is RoHS compliant.
What is the lead time for R417303110?
The standard lead time for R417303110 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$677.07
3
$658.52
5 +
$656.87
Click for Quote
Log in
to unlock special pricing