- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- R417120130
Radiall
R417120130
ATTENUATOR: SMA 20DB 3GHZ 50W 50ohms panel conduction cooling type
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ATTENUATOR: SMA 20DB 3GHZ 50W 50ohms panel conduction cooling type
Search Keywords: R417120130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Radiall
-
Part No:R417120130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is R417120130 RoHS compliant?
Yes, R417120130 is RoHS compliant.
What is the lead time for R417120130?
The standard lead time for R417120130 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$723.30
3
$713.40
5 +
$694.37
Click for Quote
Log in
to unlock special pricing