- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- R414710000
Radiall
R414710000
ATTENUATOR: N 10DB 12.4GHZ 2W 50ohms
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ATTENUATOR: N 10DB 12.4GHZ 2W 50ohms
Search Keywords: R414710000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Radiall |
| Part No: | R414710000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is R414710000 RoHS compliant?
Yes, R414710000 is RoHS compliant.
What is the lead time for R414710000?
The standard lead time for R414710000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
2
$177.81
3
$177.37
4
$176.92
5 +
$173.39
Click for Quote
Log in
to unlock special pricing