- Home ›
- All Products›
- R411820124
Radiall
R411820124
ATTENUATOR: SMA.75 20DB 6GHZ 1W 50ohms
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ATTENUATOR: SMA.75 20DB 6GHZ 1W 50ohms
Search Keywords: R411820124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Radiall |
| Part No: | R411820124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is R411820124 RoHS compliant?
Yes, R411820124 is RoHS compliant.
What is the lead time for R411820124?
The standard lead time for R411820124 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$74.50
5
$69.59
10
$67.47
25
$58.45
50
$51.37
100
$45.83
250 +
$43.74
Click for Quote
Log in
to unlock special pricing