- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- R164088000W
Radiall
R164088000W
Conn QN PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver Over Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn QN PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver Over Copper
Search Keywords: R164088000W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Radiall |
| Part No: | R164088000W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is R164088000W RoHS compliant?
Yes, R164088000W is RoHS compliant.
What is the lead time for R164088000W?
The standard lead time for R164088000W is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$38.74
50
$23.84
75
$18.87
100 +
$18.50
Click for Quote
Log in
to unlock special pricing