Image is representational - see manufacturer specifications

Radiall Authorized Distributor

R125172000

SMA / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2.6/50 S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
SMA / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2.6/50 S
Search Keywords: R125172000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Radiall
  • Part No:
    R125172000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    2.6/50S Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    16.3 x 8 x 19.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R125172000 RoHS compliant?
Yes, R125172000 is RoHS compliant.
What is the lead time for R125172000?
The standard lead time for R125172000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
18 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.86
5
$24.05
10
$19.81
25
$18.98
50
$17.89
100
$16.40
300 +
$15.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!