- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2009-6511-000
Radiall
2009-6511-000
Conn SMB M 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
Accessories Notify Me
RoHS Compliant
Description
+
Conn SMB M 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
Search Keywords: 20096511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Radiall
-
Part No:2009-6511-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2009-6511-000 RoHS compliant?
Yes, 2009-6511-000 is RoHS compliant.
What is the lead time for 2009-6511-000?
The standard lead time for 2009-6511-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$11.78
25
$10.67
50
$9.75
100
$9.07
250
$7.89
500
$6.77
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing