- Home ›
- All Products›
- VSP-1420
VSP-1420
Quest Technology
Splitter 1-IN 4-OUT 5MHz to 900MHz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splitter 1-IN 4-OUT 5MHz to 900MHz
Search Keywords: VSP1420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:VSP-1420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8525503035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
60
$1.834
100
$1.815
250
$1.797
500 +
$1.779
Click for Quote
Log in
to unlock special pricing