- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- VPS-1804
VPS-1804
Quest Technology
Vertical Rack Mount Power Strip - 18 Outlets - 125V/15A - 4ft.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vertical Rack Mount Power Strip - 18 Outlets - 125V/15A - 4ft.
Search Keywords: VPS1804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:VPS-1804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$134.73
5
$117.65
10
$112.88
25 +
$108.48
Click for Quote
Log in
to unlock special pricing