- Home ›
- All Products›
- RFC-1634
RFC-1634
Quest Technology
Cable Assy; SMB Male x2; RG-58C/U 50 Ohm Cbl; 5ft.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assy; SMB Male x2; RG-58C/U 50 Ohm Cbl; 5ft.
Search Keywords: RFC1634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:RFC-1634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$11.94
25
$11.82
50
$11.70
100 +
$11.58
Click for Quote
Log in
to unlock special pricing