- Home ›
- All Products›
- RFC-1421
RFC-1421
Quest Technology
Cable Assy; TNC Male x2; RG-59B/U 75 Ohm Cbl; 12"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assy; TNC Male x2; RG-59B/U 75 Ohm Cbl; 12"
Search Keywords: RFC1421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:RFC-1421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
20
$6.59
25
$6.52
50
$6.45
100 +
$6.39
Click for Quote
Log in
to unlock special pricing