- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NSB-5220
NSB-5220
Quest Technology
Conn Surface Box F ST Cable Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Surface Box F ST Cable Mount 2 Port
Search Keywords: NSB5220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NSB-5220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Surface Box
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$3.22
25
$3.20
50
$2.32
100
$1.93
250
$1.76
500
$1.65
1,000 +
$1.60
Click for Quote
Log in
to unlock special pricing