- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NSB-5110
NSB-5110
Quest Technology
Conn Surface Box F Solder RA SMD 2 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Surface Box F Solder RA SMD 2 Port Cat 5e
Search Keywords: NSB5110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NSB-5110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Surface Box
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$20.07
25
$5.93
100
$5.51
250
$5.15
500 +
$4.94
Click for Quote
Log in
to unlock special pricing