- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NPP-6024
NPP-6024
Quest Technology
Conn RJ-45 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 6
Search Keywords: NPP6024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NPP-6024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:192
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$97.60
5
$74.75
10
$68.94
25 +
$61.49
Click for Quote
Log in
to unlock special pricing