- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NPP-5012
NPP-5012
Quest Technology
Conn RJ-45 F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 5e
Search Keywords: NPP5012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NPP-5012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
2
$58.96
5
$47.86
10
$41.77
25
$40.86
50
$35.84
100
$35.66
250 +
$35.48
Click for Quote
Log in
to unlock special pricing