- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NPP-1048
NPP-1048
Quest Technology
Conn Telephone/Telecom F ST Panel Mount 48 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom F ST Panel Mount 48 Port Cat 5e
Search Keywords: NPP1048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NPP-1048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$134.66
5
$124.46
10 +
$119.66
Click for Quote
Log in
to unlock special pricing