- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NPP-1016
NPP-1016
Quest Technology
Conn Telephone/Telecom F ST Panel Mount 16 Port Cat 5e
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom F ST Panel Mount 16 Port Cat 5e
Search Keywords: NPP1016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NPP-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT