- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NPC-1305
NPC-1305
Quest Technology
Cable Assembly UTP 1.524m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly UTP 1.524m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords: NPC1305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NPC-1305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.82
100
$2.69
250
$2.49
500
$2.41
1,000
$2.40
2,500
$2.39
5,000
$2.37
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing