- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NMP-8825
NMP-8825
Quest Technology
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NMP-8825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$1.35
200
$1.33
300
$1.23
400 +
$1.21
Click for Quote
Log in
to unlock special pricing