- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NMP-8111
NMP-8111
Quest Technology
Conn Telephone/Telecom PL 8 POS ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom PL 8 POS ST Cable Mount 8 Terminal 1 Port
Search Keywords: NMP8111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NMP-8111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4400
200
$0.3413
300
$0.3307
400
$0.3290
500
$0.2776
1,000
$0.2635
2,500 +
$0.2435
Click for Quote
Log in
to unlock special pricing