- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- NMA-8609
NMA-8609
Quest Technology
RJ-45-D-Subminiature Adapter F/F 8/25 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RJ-45-D-Subminiature Adapter F/F 8/25 POS ST
Search Keywords: NMA8609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NMA-8609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Subminiature Adapter
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8/25
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 20
Stock lot only:
14
Minimum Order Quantity:
20
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2.310
20
$2.100
25
$2.080
50
$1.977
100
$1.318
250
$1.252
500
$1.189
1,000 +
$1.130
Click for Quote
Log in
to unlock special pricing