Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

NMA-8509

RJ-45-D-Subminiature Adapter F/M 8/25 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ-45-D-Subminiature Adapter F/M 8/25 POS ST
Search Keywords: NMA8509
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: NMA-8509
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45-D-Subminiature Adapter
Body Orientation: Straight
Gender: F/M
Number of Contacts: 8/25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NMA-8509 RoHS compliant?
Yes, NMA-8509 is RoHS compliant.
What is the lead time for NMA-8509?
The standard lead time for NMA-8509 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,149
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.92
25
$5.08
50
$4.20
100
$3.76
250
$3.47
500
$3.36
1,000 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!