- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- NMA-8209
NMA-8209
Quest Technology
RJ-45-D-Subminiature Adapter F/F 8/9 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ-45-D-Subminiature Adapter F/F 8/9 POS ST
Search Keywords: NMA8209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NMA-8209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45-D-Subminiature Adapter
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8/9
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$2.208
100
$2.186
250
$2.165
500 +
$2.143
Click for Quote
Log in
to unlock special pricing