- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NLJ-6008
NLJ-6008
Quest Technology
C6 Inline Coupler Utp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
C6 Inline Coupler Utp
Search Keywords: NLJ6008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NLJ-6008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$13.58
25
$4.43
50
$3.67
100
$3.42
250
$3.33
500
$3.20
1,000 +
$3.13
Click for Quote
Log in
to unlock special pricing