- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NKJ-6008
NKJ-6008
Quest Technology
Conn RJ-45 Coupler F 8 POS ST SMD 8 Terminal 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 Coupler F 8 POS ST SMD 8 Terminal 1 Port Cat 6
Search Keywords: NKJ6008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NKJ-6008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$10.73
10
$8.80
25
$8.25
50
$7.78
100
$7.37
250
$6.87
500 +
$6.39
Click for Quote
Log in
to unlock special pricing