- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NKJ-6002
NKJ-6002
Quest Technology
Conn Modular Coupler F/F 8/8 POS ST Cable Mount 1/1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 8/8 POS ST Cable Mount 1/1 Port Cat 6
Search Keywords: NKJ6002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NKJ-6002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$13.48
10
$10.79
25
$8.76
50
$7.73
100
$7.17
250
$6.56
500
$6.53
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing