- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NKJ-5508
NKJ-5508
Quest Technology
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8Terminal 1Port
Search Keywords: NKJ5508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NKJ-5508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$5.67
25
$4.21
50
$3.51
100
$3.15
250
$2.90
500
$2.74
1,000 +
$2.64
Click for Quote
Log in
to unlock special pricing