- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- NGC-5102
NGC-5102
Quest Technology
Conn D-Subminiature Adapter F/M 25/25 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature Adapter F/M 25/25 POS ST Panel Mount 1 Port
Search Keywords: NGC5102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NGC-5102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/M
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$8.72
25
$4.89
100
$2.39
250
$2.23
500 +
$2.15
Click for Quote
Log in
to unlock special pricing