- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- NGC-1033
NGC-1033
Quest Technology
Conn D-Sub Gender Changer M/M 15/15 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Sub Gender Changer M/M 15/15 POS ST Panel Mount 1 Port
Search Keywords: NGC1033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NGC-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$6.53
25
$4.61
50
$4.07
100
$3.84
250
$3.76
500
$3.64
1,000 +
$3.62
Click for Quote
Log in
to unlock special pricing