- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- NGC-1022
NGC-1022
Quest Technology
Conn D-Sub Gender Changer F/F 9/9 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Sub Gender Changer F/F 9/9 POS ST Panel Mount 1 Port
Search Keywords: NGC1022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NGC-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$7.48
10
$6.80
25
$5.00
50
$4.13
100
$3.70
250
$3.41
500
$3.31
1,000 +
$3.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT