- Home ›
- All Products›
- NFP-1039
NFP-1039
Quest Technology
Faceplate; 3 port; Almond, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1039
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Faceplate; 3 port; Almond, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1039
Search Keywords: NFP1039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NFP-1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
130
$0.790
250
$0.782
500
$0.774
1,000 +
$0.766
Click for Quote
Log in
to unlock special pricing