- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HPS-E14
HPS-E14
Quest Technology
Horizontal 19" Rack Mount Surge Strip - 14 Outlets - 120V/20A - 6ft.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Horizontal 19" Rack Mount Surge Strip - 14 Outlets - 120V/20A - 6ft.
Search Keywords: HPSE14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:HPS-E14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$180.92
5
$153.78
10
$140.83
25 +
$134.36
Click for Quote
Log in
to unlock special pricing