- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- HDI-9100
HDI-9100
Quest Technology
Conn HDMI-DVI-D Adapter M/F 19/(24/1) POS ST 1 Port Blister Card
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HDMI-DVI-D Adapter M/F 19/(24/1) POS ST 1 Port Blister Card
Search Keywords: HDI9100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:HDI-9100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI-DVI-D Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:19/(24/1)
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$22.28
10
$14.79
25
$13.37
50
$13.08
100
$12.66
250
$12.60
500 +
$12.54
Click for Quote
Log in
to unlock special pricing