Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

HDI-1410

Cable Assembly HDMI 0.254m 28AWG USB to USB PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly HDMI 0.254m 28AWG USB to USB PL-PL
Search Keywords: HDI1410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: HDI-1410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Type: HDMI
Cable Length: 0.254 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDI-1410 RoHS compliant?
Yes, HDI-1410 is RoHS compliant.
What is the lead time for HDI-1410?
The standard lead time for HDI-1410 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
On Order:
40   can ship 1/25/27
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.86
25
$9.53
50
$9.44
100
$9.37
250
$9.33
500
$9.30
1,000 +
$9.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!