- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DSV-1003
DSV-1003
Quest Technology
Contact PIN Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Bag
Search Keywords: DSV1003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:DSV-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
590
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
590
$0.1686
1,000
$0.1670
2,500
$0.1653
5,000 +
$0.1636
Click for Quote
Log in
to unlock special pricing