- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DSH-5309
Quest Technology
DSH-5309
Hood 180° E Shell Size Plastic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hood 180° E Shell Size Plastic
Search Keywords: DSH5309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:DSH-5309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Hood
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is DSH-5309 RoHS compliant?
Yes, DSH-5309 is RoHS compliant.
What is the lead time for DSH-5309?
The standard lead time for DSH-5309 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$5.77
25
$4.24
50
$3.49
100
$3.13
250
$2.89
500
$2.80
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing