- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DSC-3109
DSC-3109
Quest Technology
Conn High Density D-Sub M 15 POS Solder ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub M 15 POS Solder ST Panel Mount 15 Terminal 1 Port
Search Keywords: DSC3109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:DSC-3109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
60
$1.53
120
$1.31
240
$1.21
480 +
$1.14
Click for Quote
Log in
to unlock special pricing