Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

DSC-2225

Conn D-Subminiature F 25 POS Crimp ST Panel Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
Search Keywords: DSC2225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: DSC-2225
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Termination Method: Crimp
Shell Size: B
Number of Contacts: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC-2225 RoHS compliant?
Yes, DSC-2225 is RoHS compliant.
What is the lead time for DSC-2225?
The standard lead time for DSC-2225 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.43
20
$1.42
30 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!