- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DSC-2125
Quest Technology
DSC-2125
Conn D-Subminiature M 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature M 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
Search Keywords: DSC2125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:DSC-2125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is DSC-2125 RoHS compliant?
Yes, DSC-2125 is RoHS compliant.
What is the lead time for DSC-2125?
The standard lead time for DSC-2125 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$1.82
25
$1.72
50
$1.37
100
$1.21
250
$1.12
500
$1.10
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT