Image is representational - see manufacturer specifications

Quest Technology Authorized Distributor

DSC-2115

Conn D-Subminiature M 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: DSC2115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Quest Technology
Part No: DSC-2115
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Termination Method: Crimp
Shell Size: A
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC-2115 RoHS compliant?
Yes, DSC-2115 is RoHS compliant.
What is the lead time for DSC-2115?
The standard lead time for DSC-2115 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.250
50
$2.130
100
$0.914
250
$0.533
500
$0.478
1,000
$0.432
2,500 +
$0.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!