- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DSC-1125
DSC-1125
Quest Technology
Conn D-Subminiature PIN 25 POS Solder ST Panel Mount 25 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Solder ST Panel Mount 25 Terminal 1 Port Bag
Search Keywords: DSC1125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:DSC-1125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
60
$1.47
120
$1.26
240
$1.17
480 +
$1.13
Click for Quote
Log in
to unlock special pricing