- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DSC-1109
Quest Technology
DSC-1109
Solder D sub miniature connector – Male -9 pin – Straight - Panel mount – 1 Port – 2 Rows
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solder D sub miniature connector – Male -9 pin – Straight - Panel mount – 1 Port – 2 Rows
Search Keywords: DSC1109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:DSC-1109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is DSC-1109 RoHS compliant?
Yes, DSC-1109 is RoHS compliant.
What is the lead time for DSC-1109?
The standard lead time for DSC-1109 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$1.067
20
$1.064
30 +
$0.884
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT