- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CUF-6122
CUF-6122
Quest Technology
Conn UHF M 0Hz to 300MHz Solder Cup ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn UHF M 0Hz to 300MHz Solder Cup ST Cable Mount
Search Keywords: CUF6122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CUF-6122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.10
25
$3.28
50
$2.89
100
$2.88
250
$2.67
500
$2.59
1,000 +
$2.58
Click for Quote
Log in
to unlock special pricing